EBC06DCSN-S288

Heilind Number:SULEBC06DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCSN-S288

Detailed Description

The EBC06DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 12 positions each, with a pitch of 2.54mm. The termination method is card extender, with contacts made of gold-plated phosphor bronze for optimum conductivity. Operating at a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and aerospace applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it easy to integrate into PCB layouts. The matte tin termination plating ensures long-term durability. The EBC06DCSNS288 is a reliable and efficient solution for your connectivity needs.