EBC06DCSS-S288

Heilind Number:SULEBC06DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCSS-S288

Detailed Description

Introducing the EBC06DCSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a pitch of 2.54mm, ensures reliable connectivity in your electronic systems. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. The hairpin contact type and straddle orientation facilitate secure mating, while the termination method of card extender with matte tin plating guarantees durability. With a temperature range spanning from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained PCB layouts. Trust the EBC06DCSS-S288 for seamless and robust board-to-board connections in your electronic designs.