EBC06DCSS

Heilind Number:SULEBC06DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCSS

Detailed Description

Introducing the EBC06DCSS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of gold-plated phosphor bronze contacts, ensuring reliable signal transmission at a voltage of up to 700VAC. The female connector, with hairpin contact type, offers 12 positions for seamless connectivity. Its side hole mount type and through-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's matte tin termination plating enhances durability. With a connector height of 15.49mm and width of 9.4mm, it's space-efficient. Perfect for industrial and electronic applications, the EBC06DCSS guarantees exceptional performance and connectivity.