EBC06DCST-S288

Heilind Number:SULEBC06DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCST-S288

Detailed Description

This high-performance PCB connector, SKU EBC06DCST-S288, offers reliable connectivity for your electronic devices. Featuring two rows of female terminals with a pitch of 2.54mm, it ensures secure and precise mating. The contacts are made of durable phosphor bronze, plated with gold for enhanced conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its threaded mounting and card extender termination method make installation easy and secure. The 12 hairpin contacts, oriented for straddle mounting, provide efficient signal transmission. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 3.68mm, it offers a compact yet robust solution for board-to-board and card edge connections. Trust in the quality and performance of this EBC06DCSTS288 connector for your high-reliability electronic systems.