EBC06DCST

Heilind Number:SULEBC06DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCST

Detailed Description

Introducing the EBC06DCST, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector offers exceptional conductivity and corrosion resistance. With a 3A amperage rating and a voltage capacity of 700VAC, it ensures safe and efficient operation. The threaded mount type and thru-hole termination method guarantee secure and stable installation. With two rows of hairpin contacts providing 12 positions, it allows for versatile connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of only 15.49mm and a width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures compatibility with RoHS directives, making it an environmentally friendly choice. Trust the EBC06DCST for superior performance in your connectivity solutions.