| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC06DCTH-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEBC06DCTH-S288 |
EBC06DCTH-S288
| Heilind Number: | SULEBC06DCTH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC06DCTH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Connector is a high-performance component designed for reliable board-to-board and card edge connections. Featuring a durable construction and gold-plated contacts, it ensures excellent conductivity and signal integrity. With a pitch of 2.54 mm and 12 positions spread across 2 rows, it offers versatile connectivity options. The connector is rated for 3 A and 700 VAC, making it suitable for a wide range of applications. Its straddle orientation and clearance hole mount type facilitate easy installation. With an operating temperature range of -65 to 125 °C, it performs reliably even in harsh environments. The matte tin termination plating ensures long-lasting durability. Perfect for use in PCBs and other electronic devices, this connector is a dependable choice for demanding engineering projects.

