| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC06DCTH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEBC06DCTH |
EBC06DCTH
| Heilind Number: | SULEBC06DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC06DCTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC06DCTH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 12 female contacts, this connector offers reliable connectivity in tight spaces. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a clearance hole mount type and thru-hole termination method, installation is a breeze. The hairpin contact type and straight orientation further enhance signal integrity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its matte tin termination plating guarantees long-term reliability. Trust the EBC06DCTH for your critical electronic connections.

