EBC06DCTI

Heilind Number:SULEBC06DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCTI

Detailed Description

Introducing our high-quality Board To Board PCB Connector, EBC06DCTI, designed for reliable and efficient connectivity in electronic assemblies. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures optimal performance. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for various power and signal transmission applications. The two-row, 12-position design with Hairpin contact type offers secure and stable connections. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a threaded mount type and thru-hole termination method, installation is quick and easy. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in diverse environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. Trust in the EBC06DCTI for your connectivity needs, whether in industrial, automotive, or consumer electronics applications.