EBC06DCTN-S288

Heilind Number:SULEBC06DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCTN-S288

Detailed Description

The PBT & Phosphor Bronze Female Connector with SKU EBC06DCTN-S288 is a high-quality component designed for reliable board-to-board PCB connections. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures efficient power transmission. Featuring two rows of 12 hairpin contact positions, it offers secure and stable connectivity. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 125°C. With a pitch of 2.54mm and a tail length of 3.94mm, it allows for easy and precise installation using a card extender termination method. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Additionally, the matte tin termination plating ensures compatibility with a wide range of PCB materials. Perfect for industrial and electronic devices, the EBC06DCTN-S288 is a dependable solution for your connectivity needs.