EBC06DCTN

Heilind Number:SULEBC06DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCTN

Detailed Description

EBC06DCTN is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and amperage of 3A, it ensures reliable power transmission. Featuring two rows of 12 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation facilitate easy and secure connections. With a pitch of 2.54mm and tail length of 4.32mm, it offers precise and stable mounting on PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. RoHS compliant and with matte tin termination plating, it meets stringent environmental standards. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Perfect for industries requiring robust and reliable connectivity, this connector ensures seamless performance.