| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC06DCTS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC06DCTS-S288 |
EBC06DCTS-S288
| Heilind Number: | SULEBC06DCTS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC06DCTS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC06DCTSS288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700 VAC. With two rows of 12 female contacts in a side-hole mount type and Hairpin contact design, it offers efficient mating and secure connections. The 2.54mm pitch and 3.94mm tail length make it suitable for various PCB layouts, while the -65 to 125°C operating temperature range guarantees performance in harsh environments. Ideal for use in aerospace, defense, and industrial applications, the EBC06DCTSS288 is a top choice for engineers seeking quality and durability in their designs.

