EBC06DCTS

Heilind Number:SULEBC06DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCTS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCTS

Detailed Description

Introducing the EBC06DCTS, a female board-to-board PCB connector designed for high-reliability applications. Featuring two rows with 12 positions each, this connector ensures secure and efficient connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm, it offers precise alignment on the PCB. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its hairpin contact type and straight orientation make it easy to install through-hole mounting with a side hole design. The termination plating of matte tin further enhances its durability. With a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB while delivering reliable performance. Upgrade your electronic connections with the EBC06DCTS for seamless and long-lasting functionality.