EBC06DCTT-S288

Heilind Number:SULEBC06DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCTT-S288

Detailed Description

Introducing the EBC06DCTT-S288, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (0.1in) and two rows of 12 positions each, this connector ensures secure and reliable connections in your circuitry. The female gender connector features threaded mount type and card extender termination method, making it easy to install and remove. Crafted from durable PBT and phosphor bronze materials, it offers excellent conductivity and reliability. The contact plating of gold and termination plating of matte tin guarantee optimal signal transmission and corrosion resistance. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its hairpin contact type and straddle orientation further enhance its performance. Compact in size with a connector height of 15.49mm and width of 9.4mm (0.37in), it is perfect for space-constrained designs. Whether you're working on industrial machinery, aerospace systems, or telecommunications equipment, the EBC06DCTT-S288 is the ideal choice for seamless connectivity.