EBC06DCTT

Heilind Number:SULEBC06DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCTT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCTT

Detailed Description

Introducing the EBC06DCTT, a high-performance board-to-board connector designed for critical applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Its female gender, two rows of contacts, and threaded mounting type offer secure and stable installation on PCBs. The thru-hole termination method and gold-plated phosphor bronze contacts guarantee excellent signal transmission with minimal interference. Operating at up to 700 VAC and 3 A, with a pitch of 2.54 mm, this connector is suitable for high-power and high-density applications. The hairpin contact type and straight orientation further enhance its versatility. With 12 positions and a tail length of 4.32 mm, it provides ample connectivity options. Rated for a wide operating temperature range of -65 to 125 °C, this connector is reliable in extreme conditions. Measuring 15.49 mm in height and 9.4 mm in width, it offers a compact yet robust solution for your connectivity needs. The matte tin termination plating ensures durability and longevity. Perfect for use in aerospace, defense, and other hi-rel industries, the EBC06DCTT is a trusted choice for demanding applications.