EBC06DCWD-S288

Heilind Number:SULEBC06DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCWD-S288

Detailed Description

Introducing the EBC06DCWD-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage withstand of 700 VAC, it is suitable for various power and signal applications. The connector offers 12 positions with 2 rows, utilizing a Hairpin contact type for secure mating. Its clearance hole mount type and straddle orientation make installation easy and versatile. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is ideal for use in demanding environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Trust in the EBC06DCWD-S288 for high-quality connectivity in your electronic designs.