EBC06DCWD

Heilind Number:SULEBC06DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCWD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCWD

Detailed Description

Introducing SKU EBC06DCWD, a high-performance board-to-board PCB connector designed for critical electronic applications. With a compact form factor and two rows of 12 female contacts, this connector ensures reliable connectivity in tight spaces. Its hairpin contact design, made of phosphor bronze with gold plating, guarantees low contact resistance and high durability, even in harsh environments. Rated for 700 VAC and 3 A, it meets stringent safety and performance standards. Featuring a straight orientation and a clearance hole mount type, it facilitates easy installation on PCBs. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, this connector is suitable for a variety of industrial and commercial applications where reliability is paramount. Upgrade your connectivity solutions with the EBC06DCWD.