EBC06DCWH

Heilind Number:SULEBC06DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCWH

Detailed Description

The SKU EBC06DCWH is a high-quality Board To Board PCB Connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and stability in various applications. With a 3A amperage and 700 VAC voltage rating, it offers excellent performance. The female connector with two rows and twelve positions is ideal for connecting multiple components on a PCB. Its clearance hole mount type and thru-hole termination method make installation easy. The contact material is Phosphor Bronze with Gold plating, guaranteeing superior conductivity. The 2.54mm pitch and hairpin contact type further enhance its functionality. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector has a compact design with dimensions of 15.49mm height and 9.4mm width, perfect for space-constrained applications. It is RoHS compliant and meets industry standards for quality and performance. Upgrade your electronic connections with the EBC06DCWH connector.