EBC06DCWI-S288

Heilind Number:SULEBC06DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCWI-S288

Detailed Description

Introducing the EBC06DCWI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 12 positions in a compact design, ideal for space-constrained installations. The female gender and threaded mount type ensure secure connectivity, while the card extender termination method simplifies installation. Constructed with PBT and phosphor bronze materials, it offers reliable conductivity with a 3A amperage rating and 700VAC voltage capability. The gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it provides easy integration into various electronic systems. Trust the EBC06DCWI-S288 for efficient and dependable board-to-board connections in your projects.