EBC06DCWI

Heilind Number:SULEBC06DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCWI

Detailed Description

The EBC06DCWI is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures excellent conductivity and longevity. With a 3A amperage rating and a 700VAC voltage rating, it is suitable for a wide range of applications. The female connector has two rows with 12 positions, offering ample connectivity options. Its threaded mount type and through-hole termination method guarantee secure and stable installation on PCBs. The hairpin contact type and straight orientation further enhance its efficiency. With a tail length of 3.18mm and a compact size, it is easy to integrate into circuit designs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial environments. The matte tin termination plating adds to its durability and reliability. Whether for commercial or industrial use, the EBC06DCWI is a top choice for high-reliability connectivity solutions.