EBC06DCWN-S288

Heilind Number:SULEBC06DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCWN-S288

Detailed Description

Introducing the EBC06DCWN-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a number of rows, 2, and featuring a unique orientation of straddle, this connector ensures secure and efficient connections. The contact material, made of durable phosphor bronze with gold plating, guarantees reliable conductivity, even in demanding environments. Operating at an amperage of 3A and a voltage of 700 VAC, it is suitable for a wide range of power and signal transmission requirements. With a pitch of 2.54mm (.1 in) and 12 hairpin contact positions, it offers precise and versatile connectivity options. The termination method of card extender and termination plating of matte tin further enhance its performance and durability. With an operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Compact yet robust, with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), it is ideal for space-constrained applications. Whether in industrial, aerospace, or telecommunications settings, the EBC06DCWN-S288 is the perfect choice for reliable and high-speed data transmission.