| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC06DCWN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEBC06DCWN |
EBC06DCWN
| Heilind Number: | SULEBC06DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC06DCWN |
| ECAD Model: |
Specifications
Detailed Description
The EBC06DCWN is a high-performance board-to-board PCB connector designed for female gender applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission in demanding environments. Featuring two rows of hairpin contact types with gold plating on phosphor bronze, it guarantees excellent conductivity and durability. The straight orientation and 2.54mm pitch make it easy to integrate into circuit boards. With 12 positions and a termination method of thru-hole with matte tin plating, it offers secure and stable connectivity. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. RoHS compliant and compact in size, the EBC06DCWN is the perfect choice for high-reliability electronics projects.

