EBC06DCWS-S288

Heilind Number:SULEBC06DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCWS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCWS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBC06DCWS-S288. Designed for high-performance connectivity, this female connector features two rows, side-hole mounting, and card extender termination method. Crafted with precision, it boasts contact material in phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it supports power delivery with efficiency. The 12-position hairpin contacts, straddle orientation, and 2.79mm tail length offer versatile installation options. Operating in a wide temperature range from -65 to 125°C, it guarantees durability in harsh environments. Measuring at .61 inches in height and 9.4mm in width, this connector is suitable for various PCB applications. Its matte tin termination plating ensures secure attachment. Explore the EBC06DCWSS288 for your connectivity needs.