EBC06DCWT-S288

Heilind Number:SULEBC06DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCWT-S288

Detailed Description

Introducing the EBC06DCWT-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission. With a pitch of 2.54mm (.1in) and featuring 12 positions across 2 rows, this connector ensures reliable connectivity in electronic assemblies. Its female gender, threaded mount type, and card extender termination method offer versatility in installation. Crafted with PBT and phosphor bronze materials, it guarantees durability and efficient power delivery, with an amperage rating of 3A and a voltage capacity of 700VAC. The gold-plated phosphor bronze contacts and matte tin termination further enhance conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. With its hairpin contact type, straddle orientation, and compact dimensions of .61in connector height and 9.4mm connector width, the EBC06DCWT-S288 is a reliable solution for high-speed data transmission and power distribution in electronic systems.