EBC06DCWT

Heilind Number:SULEBC06DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCWT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCWT

Detailed Description

Introducing the EBC06DCWT, a high-performance board-to-board PCB connector designed for optimal signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power delivery in various applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, it guarantees excellent conductivity and durability. The threaded mount type and thru-hole termination method offer secure and stable installation. With a pitch of 2.54mm and hairpin contact type, it facilitates easy and efficient connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. With 12 positions and 2 rows, it provides ample connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the EBC06DCWT for seamless and high-speed data transfer in your electronic devices.