EBC06DETH

Heilind Number:SULEBC06DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DETH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DETH

Detailed Description

The EBC06DETH Board To Board PCB Connector offers reliable and high-performance connectivity for your electronic devices. Featuring two rows of female connectors with 12 positions each, this connector is designed for secure and efficient PCB-to-PCB connections. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures seamless power and signal transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing optimal conductivity and resistance to corrosion. The cantilever contact type and thru-hole termination method further enhance its stability and longevity. Operating within a wide temperature range of -65 to 105°C, it is suitable for various industrial applications. The connector's clearance hole mount type and matte tin termination plating make installation easy and hassle-free. With a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is perfect for space-constrained designs. Whether for commercial or industrial use, the EBC06DETH is a dependable choice for your connectivity needs.