EBC06DETI

Heilind Number:SULEBC06DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DETI

Detailed Description

PBT & Phosphor Bronze;.000 connectors are designed for high-performance board-to-board and card edge applications, featuring a female gender with two rows for secure connectivity. With a threaded mount type and thru-hole termination method, these connectors ensure easy and reliable installation. Constructed with phosphor bronze contacts plated in gold, they offer excellent conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make them suitable for a wide range of electronic devices. With a cantilever contact type and straight orientation, they provide a stable connection in any application. This connector has 12 positions with a tail length of 5.08mm, meeting the needs of various PCB designs. Operating in temperatures ranging from -65 to 105°C, they guarantee performance in harsh environments. The compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Terminated with matte tin plating, they ensure long-term reliability. This connector belongs to the EBC06DETI series, offering top-tier quality for your electronic connections.