EBC06DETN

Heilind Number:SULEBC06DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DETN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DETN

Detailed Description

Introducing the EBC06DETN, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision from PBT and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. Featuring a compact design with two rows and 12 positions, it offers seamless integration on PCBs. With a contact rating of 3A and voltage rating of 700VAC, it guarantees efficient power transmission. The cantilever contact type and gold plating deliver excellent signal integrity, while the termination method of thru-hole mounting ensures secure attachment. Operating flawlessly in temperatures ranging from -65 to 105°C, this connector is a dependable solution for aerospace, military, and industrial systems. Upgrade your connectivity with the EBC06DETN for unrivaled performance and durability.