EBC06DEYH

Heilind Number:SULEBC06DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DEYH

Detailed Description

Introducing the EBC06DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and contact plating in Gold, this connector ensures reliable connectivity with a maximum voltage of 700 VAC and an amperage of 3 A. Featuring two rows with 12 positions each, it offers ample connectivity options with a pitch of 2.54 mm. The cantilever contact type and straight orientation make it easy to insert and secure. With a clearance hole mount type and thru-hole termination method, installation is straightforward. The connector operates efficiently in a wide temperature range from -65 to 105 °C, making it suitable for various environments. Its compact design with a connector height of 10.95 mm and width of 8.38 mm allows for space-saving integration on PCBs. The Matte Tin termination plating ensures durability and longevity. Perfect for high-reliability applications, the EBC06DEYH is a must-have component for your electronic projects.