| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC06DEYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC06DEYI |
EBC06DEYI
| Heilind Number: | SULEBC06DEYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC06DEYI |
| ECAD Model: |
Specifications
Detailed Description
EBC06DEYI features a 2-row threaded mount, thru-hole termination PCB connector designed for high-reliability applications. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The cantilever contact type and straight orientation make for easy and secure connections. Operating at temperatures ranging from -65 to 105°C and a voltage rating of 700 VAC, it meets stringent performance requirements. With 12 positions and a 2.54mm pitch, it offers versatility in board-to-board or card edge connections. The matte tin termination plating further enhances its reliability. Perfect for demanding environments, this connector guarantees stable and efficient performance in every use case.

