EBC06DEYN

Heilind Number:SULEBC06DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DEYN

Detailed Description

Introducing the EBC06DEYN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Crafted with precision, this connector features a female gender with two rows and a straight orientation, making it perfect for a variety of applications. With a pitch of 2.54 mm and a cantilever contact type, it ensures secure and stable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3 A, this connector is suitable for high-power applications. Its termination method through-hole with matte tin plating offers easy and secure installation on PCBs. With a temperature range of -65 to 105 °C, it is suitable for use in harsh environments. The EBC06DEYN is a must-have component for your electronic projects, offering reliability, durability, and performance.