EBC06DKAD

Heilind Number:SULEBC06DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DKAD

Detailed Description

Introducing the EBC06DKAD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. This female connector features two rows of durable PBT and phosphor bronze contacts, with a pitch of 2.54mm (.1 in) for seamless integration. Operating at a maximum voltage of 700 VAC and amperage of 3A, it ensures reliable power transmission. The cantilever contact type and right-angle orientation offer flexibility in installation, while the clearance hole mount type and thru-hole termination method ensure secure attachment to PCBs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various environments. Its gold-plated contacts and matte tin termination plating guarantee low contact resistance and enhanced durability. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, this compact connector is ideal for space-constrained applications. Perfect for use in telecommunications, industrial control, and automotive electronics, the EBC06DKAD is a reliable solution for your connectivity needs.