EBC06DKAH

Heilind Number:SULEBC06DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DKAH

Detailed Description

Introducing the EBC06DKAH, a high-performance PCB connector designed for reliable electrical connections in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and stability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and 12 positions offers versatile connectivity options. Its clearance hole mount and thru-hole termination method make installation easy and secure. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh conditions. Its right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width make it ideal for space-constrained designs. The Matte Tin termination plating ensures corrosion resistance. Whether used in board-to-board connections or card edge interfaces, the EBC06DKAH is a reliable solution for your connectivity needs.