EBC06DKAI

Heilind Number:SULEBC06DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DKAI

Detailed Description

Introducing the EBC06DKAI, a high-performance female board-to-board PCB connector designed for seamless electronic connectivity. Featuring PBT & Phosphor Bronze construction with gold contact plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a right-angle orientation and threaded mount type, it offers versatile installation options. The 2.54mm pitch and 12 positions make it ideal for intricate circuitry setups. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The matte tin termination plating enhances durability. With a compact size of 9.4mm width and 13.97mm height, the EBC06DKAI is a perfect choice for space-constrained PCB designs, meeting the highest standards of performance and reliability.