EBC06DKAN

Heilind Number:SULEBC06DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DKAN

Detailed Description

The EBC06DKAN is a high-performance board-to-board PCB connector designed for critical applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage withstand of 700 VAC, it meets stringent performance requirements. The cantilever contact type and right-angle orientation provide efficient connectivity in tight spaces. With 12 positions and 2 rows, it offers ample connectivity options. The thru-hole termination method and matte tin plating guarantee secure and durable mounting on PCBs. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. Measuring at 13.97mm height and 9.4mm width, it's compact yet robust. Ideal for aerospace, defense, and industrial applications, the EBC06DKAN ensures dependable connectivity in mission-critical systems.