EBC06DKAS

Heilind Number:SULEBC06DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DKAS

Detailed Description

The EBC06DKAS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact design and a pitch of 2.54mm (.1 in), this connector features two rows of 12 female contacts, each capable of handling up to 3A of current at 700VAC. The contacts are made of durable phosphor bronze with gold plating for optimal conductivity and corrosion resistance. Its cantilever contact type ensures secure mating, while the right-angle orientation and side hole mount type offer flexibility in PCB layout. The connector's operating temperature range of -65 to 125°C makes it suitable for harsh industrial applications. With matte tin termination plating, it guarantees long-term performance. Ideal for use in aerospace, defense, and other mission-critical systems, the EBC06DKAS is a reliable choice for high-reliability electronics.