EBC06DKAT

Heilind Number:SULEBC06DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKAT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DKAT

Detailed Description

Introducing SKU EBC06DKAT, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a female gender with two rows of contacts, this connector ensures secure and stable connections. The termination method of thru-hole mounting guarantees robust attachment to the PCB. Constructed with PBT and Phosphor Bronze materials and boasting gold contact plating, it offers excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for various electronic systems. Its cantilever contact type and right-angle orientation enable easy and space-efficient installation. With 12 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The matte tin termination plating ensures reliable performance over time. In compliance with the highest quality standards, this product is a must-have for any application requiring secure board-to-board connections.