EBC06DKDD

Heilind Number:SULEBC06DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DKDD

Detailed Description

Introducing the EBC06DKDD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a 2.54mm pitch, offering 12 positions for seamless connectivity. Engineered with PBT and Phosphor Bronze materials and gold contact plating, it ensures reliable performance even in harsh environments. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. With a maximum amperage of 3A and a voltage rating of 700VAC, it meets stringent electrical requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm, allows for efficient PCB layout. Trust the EBC06DKDD for superior connectivity in your electronic systems.