EBC06DKDH

Heilind Number:SULEBC06DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKDH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DKDH

Detailed Description

EBC06DKDH features a durable and high-performance design, perfect for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its two rows of cantilever contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity. The 2.54mm pitch and 12 positions cater to versatile connectivity needs. Suitable for PCBs, its clearance hole mount type and thru-hole termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, it maintains functionality in harsh environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.06mm, this connector provides a compact yet efficient solution. Its matte tin termination plating enhances durability. Whether in board-to-board or card edge applications, the EBC06DKDH ensures secure and stable connections, meeting the highest industry standards.