EBC06DKDI

Heilind Number:SULEBC06DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKDI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DKDI

Detailed Description

The EBC06DKDI is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a female gender, this connector offers a dual-row configuration with 12 positions, perfect for a variety of applications. Its threaded mount type and through-hole termination method ensure secure and stable installation. Constructed with durable PBT and phosphor bronze materials, it guarantees longevity even in harsh environments. The contact plating of gold enhances conductivity, while the matte tin termination plating further adds to its durability. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for demanding tasks. Operating in a wide temperature range from -65 to 125°C, it is reliable even in extreme conditions. The cantilever contact type and straight orientation make it easy to use, while the 2.54mm pitch allows for precise connections. With a tail length of 4.06mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet functional design. Whether in industrial machinery, telecommunications, or consumer electronics, the EBC06DKDI is the perfect choice for seamless PCB connectivity.