EBC06DKDN

Heilind Number:SULEBC06DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKDN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DKDN

Detailed Description

The EBC06DKDN connector is a high-quality component designed for robust board-to-board and card edge connections. With a compact size and a pitch of 2.54mm, it offers efficient signal transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, it ensures reliable conductivity and longevity. The female connector with 12 positions and 2 rows allows for versatile connectivity. Its cantilever contact type and straight orientation facilitate easy insertion and removal. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The termination method of thru-hole soldering and matte tin plating guarantee secure attachment to PCBs. Measuring 15.49mm in height and 9.4mm in width, it offers a space-saving solution without compromising on performance. Whether in industrial machinery, telecommunications, or consumer electronics, the EBC06DKDN connector meets the demands of high-reliability connectivity.