EBC06DKDT

Heilind Number:SULEBC06DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKDT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DKDT

Detailed Description

Introducing the EBC06DKDT, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a pitch of 2.54mm (.1 in) and 12 positions spread across 2 rows, this connector offers precise and reliable connectivity. Constructed with PBT and Phosphor Bronze, it ensures durability and efficient power transfer, making it ideal for applications requiring a current rating of 3A and a voltage of 700VAC. The gold-plated cantilever contacts guarantee low contact resistance and enhanced signal integrity. Featuring a threaded mount and through-hole termination method, installation is secure and hassle-free. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environmental conditions. With a compact height of .61 inches (15.49mm) and a width of .37 inches (9.4mm), it saves valuable space on PCBs. Trust the EBC06DKDT for superior performance in your electronic designs.