| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC06DKED |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC06DKED |
EBC06DKED
| Heilind Number: | SULEBC06DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC06DKED |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC06DKED, a high-performance board-to-board PCB connector designed for optimal signal transmission. With a compact form factor and right-angle orientation, this connector is perfect for space-constrained applications. Featuring a durable construction of PBT and phosphor bronze, it offers reliable connectivity even in harsh environments. The gold-plated contacts ensure excellent conductivity, while the matte tin termination plating guarantees long-term durability. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Its 12 positions and 2.54 mm pitch make it ideal for high-density PCB layouts. Trust the EBC06DKED for seamless and secure board-to-board connections in your next project.

