EBC06DKEN

Heilind Number:SULEBC06DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DKEN

Detailed Description

Introducing the EBC06DKEN, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector features two rows of 12 contact positions, allowing for seamless connectivity in complex circuitry. Crafted from durable PBT and phosphor bronze with gold plating, it ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The cantilever contact type and right-angle orientation offer efficient mating in tight spaces, while the thru-hole termination method guarantees secure attachment to PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating for enhanced durability, this connector is ideal for use in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution for demanding electronic systems. Trust the EBC06DKEN for top-quality performance in your next design project.