EBC06DKES

Heilind Number:SULEBC06DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKES
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DKES

Detailed Description

Introducing SKU EBC06DKES, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and phosphor bronze materials, this female connector offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 700 VAC. Featuring two rows of 12 cantilever contacts plated in gold, it ensures optimal signal transmission. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. With a pitch of 2.54mm (.1in) and a tail length of 4.57mm (.18in), it allows for easy and secure through-hole termination. Operating smoothly in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Its compact design, measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, is ideal for space-constrained applications. Trust the EBC06DKES for seamless board-to-board connections in your electronic designs.