EBC06DKET

Heilind Number:SULEBC06DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKET
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DKET

Detailed Description

The EBC06DKET is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliable performance. With a contact rating of 3A and voltage rating of 700VAC, it is suitable for power and signal transmission. The connector, with a right-angle orientation and threaded mount type, offers easy installation on PCBs. Its 12 positions and 2.54mm pitch cater to multiple connections, while the gold-plated phosphor bronze contacts guarantee excellent conductivity. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating enhances corrosion resistance. Measuring 13.97mm in height and 9.4mm in width, it provides a compact solution without compromising performance. Overall, the EBC06DKET connector is a reliable choice for industrial and commercial electronics applications.