EBC06DKJD

Heilind Number:SULEBC06DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKJD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DKJD

Detailed Description

The EBC06DKJD is a high-performance female connector designed for demanding applications. With two rows and 12 positions, it ensures reliable connectivity on PCBs. Featuring a clearance hole mount type and through-hole termination method, installation is secure and efficient. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and handling up to 3 A, this connector is suitable for power and signal transmission. Its cantilever contact type and right-angle orientation offer versatility in board-to-board connections. With a wide operating temperature range of -65 to 125 °C, it is ideal for harsh environments. Measuring 13.97 mm in height and 9.4 mm in width, with a tail length of 12.7 mm, it provides a compact yet sturdy design. The matte tin termination plating ensures durability. Classified under Board To Board PCB Connectors and Card Edge Connectors categories, this product is a reliable solution for various industries.