EBC06DKJH

Heilind Number:SULEBC06DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKJH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DKJH

Detailed Description

The EBC06DKJH connector is engineered for high-performance board-to-board and card edge connections in demanding environments. With a compact design featuring two rows of 12 female terminals, it offers reliable connectivity in limited spaces. Constructed with PBT and Phosphor Bronze materials, and gold-plated for enhanced conductivity, this connector ensures optimal signal transmission. Its Cantilever contact type and right-angle orientation facilitate easy mating and disconnection. Rated for up to 700 VAC and 3A, with a wide operating temperature range of -65 to 125°C, it guarantees stability even in harsh conditions. The Clearance Hole mount type and Thru Hole termination method provide secure attachment to PCBs. With a tail length of 12.7mm and a low-profile design measuring 13.97mm in height and 9.4mm in width, it offers versatility in installation. Matte Tin termination plating ensures durability and longevity. Perfect for use in aerospace, defense, and industrial applications, the EBC06DKJH is a reliable solution for your connectivity needs.