EBC06DKJI

Heilind Number:SULEBC06DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DKJI

Detailed Description

Introducing SKU EBC06DKJI, a high-quality PCB connector designed for reliable and efficient connectivity in electronic devices. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission. With an amperage rating of 3A and a voltage capacity of 700 VAC, it meets the demands of various applications. Its threaded mount type and through-hole termination method guarantee secure attachment to circuit boards. The cantilever contact type and right-angle orientation, along with 12 positions and a pitch of 2.54 mm, facilitate easy and space-saving board-to-board connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97 mm and a width of 9.4 mm, makes it ideal for compact electronic assemblies. Trust in the EBC06DKJI for dependable and efficient PCB connectivity.