EBC06DKJT

Heilind Number:SULEBC06DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DKJT

Detailed Description

Introducing SKU EBC06DKJT, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector features two rows of 12 cantilever contacts, crafted from durable phosphor bronze with gold plating for optimal signal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power and data transmission. The threaded mount type and right-angle orientation offer versatile installation options, while the termination method of thru-hole soldering guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. Its compact dimensions, with a height of 13.97mm and width of 9.4mm, make it ideal for space-constrained designs. Trust in the EBC06DKJT for seamless interboard connectivity in your next project.