EBC06DKMD

Heilind Number:SULEBC06DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DKMD

Detailed Description

This PBT and Phosphor Bronze female connector, SKU EBC06DKMD, is a high-quality component designed for board-to-board PCB connections. With a current rating of 3A and a voltage resistance of 700VAC, it ensures reliable power transmission. Featuring a straight orientation and two rows of 12 positions each, it offers efficient signal and data transfer. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. With a termination method of wire wrap and a termination plating of matte tin, this connector is easy to install and provides secure connections. Its operating temperature range of -65 to 125°C makes it suitable for a wide range of environments. The connector's compact size, with a height of 15.49mm and a width of 9.4mm, allows for space-saving integration into PCB assemblies. Perfect for applications requiring high reliability and performance, the EBC06DKMD is an essential component for electronic systems.